• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Photodiode BPW34 DIL DIL 1100 nm 65 ° Vishay Bulk

Packaging type
Bulk
Product type
Photodiode
Casing
DIL
Type
DIL
Detection angle
65 °
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

133 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Multiple: 1
Total (€ 1.4801 / piece)
€ 1.48
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Bulk

Product type

Photodiode

Casing

DIL

Type

DIL

Type (LEDs)

Water clear

Non-tinted

Detection angle

65°

Wavelength (max.)

1100 nm

Wavelength (min.)

430 nm

Manufacturer

Vishay

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3028248 Photodiode BPW34 DIL DIL 1100 nm 65 ° Vishay Bulk