• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Photodiode SFH 203 FA 5 mm 1100 nm 20 ° OSRAM SFH203FA

Image similar
Product type
Photodiode
Casing
5 mm
Type
Radial lead
Detection angle
20 °
Wavelength (min.)
750 nm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

741 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.63 / piece)
€ 0.71
-11 %
€ 0.63
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Very fast PIN-photodiode

Our service for you

Technical specifications

Product type

Photodiode

Type

SFH203FA

Casing

5 mm

Type

Radial lead

Type (LEDs)

Diffused

Tinted

Forward voltage U(F)

1.3 V

Detection angle

20°

Wavelength (max.)

1100 nm

Wavelength (min.)

750 nm

Manufacturer

OSRAM

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 525182 Photodiode SFH 203 FA 5 mm 1100 nm 20 ° OSRAM SFH203FA

User & Safety Instructions

User & Safety Instructions 525182 Photodiode SFH 203 FA 5 mm 1100 nm 20 ° OSRAM SFH203FA

Description

Emitter in plastic housing with filter for 880/950 nm IRED

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.34€ 5.14*

Accessories

(*All information is plus legal VAT)