• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picard 0003001-1100 Farriers turning hammer 1100 g 360 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Farriers turning hammer

Weight

1100 g

Length

360 mm

Material (hammer head)

Steel

Material (handle)

Ash wood

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376190 Picard 0003001-1100 Farriers turning hammer 1100 g 360 mm 1 pc(s)

Description

PICARD tools for horseshoes with Hohem Quality and function requirements.

This text is machine translated.

Features

  • Black head powder coated, anti-corrosive
  • Made of special alloy PICARD-steel, carefully hardened and tempered
  • Head and shaft fixed with ring wedge
  • Track ground, edges cleanly broken
  • Double curved ash handle

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)