• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picard 0017401-0375 Embossing hammer 375 g 310 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Round track, bulge at high end 21 / 25 mm
Product type

Embossing hammer

Weight

375 g

Length

310 mm

Material (hammer head)

Steel

Material (handle)

Ash wood

Width

145 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376238 Picard 0017401-0375 Embossing hammer 375 g 310 mm 1 pc(s)

Description

PICARD drifthammer with two round and differently round polished tracks.

This text is machine translated.

Features

  • Hammer impact-gray painted
  • Made of special alloy PICARD-steel, carefully hardened and tempered
  • Head and shaft fixed with ring wedge
  • Ash handle
  • Tracks extremely curved in various sizes
  • Finely polished

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)