• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picard 350 0035000 Testing hammer 600 g 300 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Testing hammer

Weight

600 g

Length

300 mm

Material (hammer head)

Steel

Material (handle)

Steel

Plastic

Head weight

600 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376296 Picard 350 0035000 Testing hammer 600 g 300 mm 1 pc(s)

Description

Special hammer for easy lifting and opening of duct and hydrant covers. Ideal lever by curved fins.

This text is machine translated.

Features

  • Made of special alloy PICARD-steel, carefully hardened and tempered
  • Curved tip
  • Specially forged tip
  • C45 Steel tube handle
  • 2-component grip, ergonomic and low vibration

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)