• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picard BlackTec® 0017510-0375 Stretching hammer 375 g 310 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rectangular track, curved, horizontal: 37 x 11 / 40 x 13 mm
Product type

Stretching hammer

Weight

375 g

Length

310 mm

Material (hammer head)

Steel

Material (handle)

Fibreglass

Width

130 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376240 Picard BlackTec® 0017510-0375 Stretching hammer 375 g 310 mm 1 pc(s)

Description

PICARD hammers with two differently curved and polished fins.

This text is machine translated.

Features

  • Hammer impact-gray painted
  • Made of special alloy PICARD-steel, carefully hardened and tempered
  • Strong connection of head and shaft by 2 component adhesive
  • 3-component plastic handle with internal fiberglass core, low vibration
  • Rubberised grip area
  • Tracks of different thickness and curves in different shapes
  • Finely polished

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)