• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picard BlackTec® 0032700-0200 Ball-peen hammer 200 g 300 mm DIN 1041 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Ball-peen hammer

Weight

200 g

Length

300 mm

Material (hammer head)

Steel

Material (handle)

Fibreglass

DIN standard

DIN 1041

Head weight

200 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376276 Picard BlackTec® 0032700-0200 Ball-peen hammer 200 g 300 mm DIN 1041 1 pc(s)

Description

PICARD let-handle with PICARD 3-component handle for reduced-vibration working.

This text is machine translated.

Features

  • German design
  • Black head powder coated, anti-corrosive
  • Made of special alloy PICARD-steel, carefully hardened and tempered
  • Track and fin polished, edges cleanly broken
  • Strong connection of head and shaft by 2 component adhesive
  • 3-component plastic handle with internal fiberglass core, low vibration
  • Rubberised grip area

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)