• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picard BlackTec® 0032800-2000 Club hammer 2000 g 305 mm DIN 6475 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Club hammer

Weight

2000 g

Length

305 mm

Material (hammer head)

Steel

Material (handle)

Fibreglass

DIN standard

DIN 6475

Width

121 mm

Height

50 mm

Head weight

2250 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376287 Picard BlackTec® 0032800-2000 Club hammer 2000 g 305 mm DIN 6475 1 pc(s)

Description

PICARD Club hammer with PICARD 3-component handle for reduced-vibration working.

This text is machine translated.

Features

  • Black head powder coated, anti-corrosive
  • Made of special alloy PICARD-steel, carefully hardened and tempered
  • Track ground, edges cleanly broken
  • Strong connection of head and shaft by 2 component adhesive
  • 3-component plastic handle with internal fiberglass core, low vibration
  • Rubberised grip area

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)