• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picard BlackTec® 0033010-1000 Tinsmith hammer 1000 g 355 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tinsmith hammer

Weight

1000 g

Length

355 mm

Material (hammer head)

Copper

Material (handle)

Fibreglass

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376291 Picard BlackTec® 0033010-1000 Tinsmith hammer 1000 g 355 mm 1 pc(s)

Description

PICARD soft hammer for use with hard steel components without risk of breaking and sparking.

This text is machine translated.

Features

  • Made from copper
  • Club form
  • Strong connection of head and shaft by 2 component adhesive
  • 3-component plastic handle with internal fiberglass core, low vibration
  • Rubberised grip area

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)