• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picard Nr. 175 1/2 ES 0017591-0375 Stretching hammer 375 g 310 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rectangular track, curved, horizontal: 29 x 7 / 30 x 8 mm
Product type

Stretching hammer

Weight

375 g

Length

310 mm

Material (hammer head)

Steel

Material (handle)

Ash wood

Width

135 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376243 Picard Nr. 175 1/2 ES 0017591-0375 Stretching hammer 375 g 310 mm 1 pc(s)

Description

PICARD hammer with a vertical and a fin horizontal to the tool axis, curved and polished in different ways.

This text is machine translated.

Features

  • Hammer impact-gray painted
  • Made of special alloy PICARD-steel, carefully hardened and tempered
  • Head and shaft fixed with ring wedge
  • Ash handle
  • Tracks of different thickness and curves in different shapes
  • Finely polished

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)