• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picard Nr.203a HS 0020312-03 Sledge hammer 3000 g 600 mm DIN 1042 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sledge hammer

Weight

3000 g

Length

600 mm

Material (hammer head)

Steel

Material (handle)

Hickory

DIN standard

DIN 1042

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376247 Picard Nr.203a HS 0020312-03 Sledge hammer 3000 g 600 mm DIN 1042 1 pc(s)

Description

Safety in the workshop, industrial production and on the construction site by 3-way secured head connection.

This text is machine translated.

Features

  • Black head powder coated, anti-corrosive
  • Made of special alloy PICARD-steel, carefully hardened and tempered
  • Head and shaft fixed with ring wedge
  • Hardened stock protection sleeve
  • Track and fin polished, edges cleanly broken
  • Hickory handle

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)