• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picard Nr.207 L, links 0020710 Slate hammer 650 g 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Slate hammer

Weight

650 g

Material (hammer head)

Steel

Material (handle)

Steel

Head weight

650 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376252 Picard Nr.207 L, links 0020710 Slate hammer 650 g 1 pc(s)

Description

PICARD slate hammer with maximum traction - for more efficiency with each individual hit: Uncompromising tools that inspire first glance. Left handed design, perfect balance.

This text is machine translated.

Features

  • Rhenish form
  • With nail hoist
  • Head fine polished, transparent spray-painted, with corrosion protection
  • Made of special alloy PICARD-steel, carefully hardened and tempered
  • Cutting edge, head and tip particularly well hardened
  • Hand-forged
  • With leather handle
  • Plates made of core leather sit distortion-proof
  • Left handed

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)