• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picard Nr.277 0027700 Brick hammer 840 g 280 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Brick hammer

Weight

840 g

Length

280 mm

Material (hammer head)

Steel

Material (handle)

Steel

Plastic

Head weight

600 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376264 Picard Nr.277 0027700 Brick hammer 840 g 280 mm 1 pc(s)

Description

The standard PICARD series starts where other qualities already stop.

This text is machine translated.

Features

  • Berlin format
  • Black head powder coated, anti-corrosive
  • Made of special alloy PICARD-steel, carefully hardened and tempered
  • With nail hoist
  • C45 Steel tube handle
  • 1-component handle, traditional
  • GS tested safety
  • VPA certified

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)