• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picard Nr. 30b ES 3021 Farriers hammer 350 g 310 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Farriers hammer

Weight

350 g

Length

310 mm

Material (hammer head)

Steel

Material (handle)

Ash wood

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376193 Picard Nr. 30b ES 3021 Farriers hammer 350 g 310 mm 1 pc(s)

Description

PICARD tools for horseshoes with Hohem Quality and function requirements.

This text is machine translated.

Features

  • English format
  • Black head powder coated, anti-corrosive
  • Made of special alloy PICARD-steel, carefully hardened and tempered
  • Head and shaft fixed with ring wedge
  • Ash handle

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)