• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picard SecuTec® 0001202-0600 Ball-peen hammer 600 g 330 mm DIN 1041 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Ball-peen hammer

Weight

600 g

Length

330 mm

Material (hammer head)

Steel

Material (handle)

Hickory

DIN standard

DIN 1041

Width

120 mm

Height

30 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376185 Picard SecuTec® 0001202-0600 Ball-peen hammer 600 g 330 mm DIN 1041 1 pc(s)

Description

Safety in the workshop, industrial production and on the construction site through the safety system with the patented V-screw.

This text is machine translated.

Features

  • German design
  • Black head powder coated, anti-corrosive
  • Made of special alloy PICARD-steel, carefully hardened and tempered
  • Track and fin polished, edges cleanly broken
  • With hardened steel shaft cover
  • With doubly curved Hickory handle
  • Secure connection of forged hammer head and shaft through patented SecuTec wedge screw
  • Highest deduction values without additional attachments

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)