• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picard SecuTec® Nr.43 HS 0004302-1000 Club hammer 1000 g 260 mm DIN 6475 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Club hammer

Weight

1000 g

Length

260 mm

Material (hammer head)

Steel

Material (handle)

Hickory

DIN standard

DIN 6475

Head weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376194 Picard SecuTec® Nr.43 HS 0004302-1000 Club hammer 1000 g 260 mm DIN 6475 1 pc(s)

Description

Safety in the workshop, industrial production and on the construction site through the safety system with the patented V-screw.

This text is machine translated.

Features

  • Black head powder coated, anti-corrosive
  • Made of special alloy PICARD-steel, carefully hardened and tempered
  • Secure attachment of head and shaft by patented SecuTec® wedge-screw
  • Hardened stock protection sleeve
  • Track ground, edges cleanly broken
  • Double curved Hickory handle

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)