• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau BOOST 35 Model aircraft brushless motor kV (RPM per volt): 925

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brushless Motor Boost 35

  • Highest quality manufacturing
  • Perfect ventilation through an open housing design
  • Using the best materials

Technical specifications

Product type

Model aircraft brushless motor

kV (RPM per volt)

925

Type

Boost 35

Operating voltage

11,1 - 14,8 V/DC

No. of LiPo cells

3 - 4

Dim

(Ø x L) 35 mm x 48 mm

Max. capacity

40 A

Recommended propeller

11 x 7, 12 x 6 @ 3S LiPo · 10 x 6, 11 x 5 @ 4S LiPo

Shaft Ø

5 mm

Length

48 mm

(Ø)

35 mm

Weight

173 g

Manufacturer part #

C9743

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1613188 Pichler Modellbau BOOST 35 Model aircraft brushless motor kV (RPM per volt): 925

Description

High-quality brushless motor BLDC (external rotor) for flight models. The boost motor series is the result of our over 15 years of experience in the field of modern electrical drives.

This text is machine translated.

Features

  • High-temperature resistant neodymium magnets
  • Extra large quality ball bearing
  • Area of application - Model/take off weight:
  • 3D aerobatic models up to approx. 1200 g
  • Artificial flight models up to approx. 1800 g
  • Trainer up to approx. 2500 g
  • Gliders to approx. 2500 g.

Scope of delivery

  • Brushless Motor
  • Mounting cross made of aluminum
  • Propeller adapter for pre-frame/Rear Frame mounting
  • Mounting screws
  • User manual.

More interesting products

(*All information is plus legal VAT)