• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau Pulsar Shocky Pro 2204 Model car brushless motor kV (RPM per volt): 1800

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Model car brushless motor

kV (RPM per volt)

1800

Type

Brushless

Operating voltage

7.4 V/DC

No. of LiPo cells

2

Dim

(Ø x L) 13 mm x 27 mm

Recommended propeller

8 x 4.3

Aerobatics & 3D (max.)

200 g

Thrust (max.)

470 g

Shaft Ø

2.0 mm

Length

27 mm

(Ø)

13 mm

Weight

22 g

Manufacturer part #

C9870

Model

Pulsar Shocky Pro 2204

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451087 Pichler Modellbau Pulsar Shocky Pro 2204 Model car brushless motor kV (RPM per volt): 1800

Description

In the development of our Shocky Pro engine series, we have set ourselves the goal of building the best engines in this class. Our experience with small brushless external rotors goes back to 2005. At that time we were one of the first suppliers of engines in the 20g class.

The Shocky Pro motors are available in different versions and are basically suitable for small flight models. Powerful 3D flight performance up to approx. 200g take-off weight is possible. The motors have an integrated 4-point mounting and can be screwed directly onto the motor frame. This motor is suitable for operation with 2S or 3S Lipo batteries. We recommend LemonRC LiPo batteries for optimum performance.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)