• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau Schnurzz 13G Model aircraft brushless motor kV (RPM per volt): 1600

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Model aircraft brushless motor

kV (RPM per volt)

1600

No. of LiPo cells

2 - 3

Dim

(Ø x L) 22 mm x 13.5 mm

Max. current

5 A

Shaft Ø

2 mm

Length

13.5 mm

(Ø)

22 mm

Weight

13 g

Manufacturer part #

C5620

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1556447 Pichler Modellbau Schnurzz 13G Model aircraft brushless motor kV (RPM per volt): 1600

Description

Schnurzz motors - the new standard for small brushless motors!
The legendary schnurzz engine was developed in collaboration with leading German engine specialists developed and is available in different sizes.

This text is machine translated.

Features

  • Has noticeably more power than comparable, other engines in its class
  • Specially treated, high-quality neodymium magnets and stator plates
  • Computer optimized case structure for optimal heat dissipation
  • Durchschiebbar shaft for pre-frame or rear frame mounting
  • Extensive accessories package included in delivery.

Scope of delivery

  • Motor
  • User manual.

More interesting products

(*All information is plus legal VAT)