• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau Boost 45 V2 Model aircraft brushless motor kV (RPM per volt): 700

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Model aircraft brushless motor

kV (RPM per volt)

700

Type

Boost 45 V2

Operating voltage

29.6 - 37 V/DC

No. of LiPo cells

3 - 4

Dim

(Ø x L) 35 mm x 54 mm

Recommended propeller

13.5 x7 with 3S LiPo, 14x8 with 4S LiPo

Max. current

50 A

Shaft Ø

5.0 mm

Length

54 mm

(Ø)

35 mm

Weight

185 g

Manufacturer part #

C9105

Description

Brushless Motor (external rotor) for flight models. The accompanying accessories allows many mounting options.

This text is machine translated.

Features

  • Perfect ventilation system
  • Better cooling
  • More power
  • Larger ball bearing
  • 4-way secure motor shaft.

Scope of delivery

  • Motor
  • Fasteners
  • User manual.