• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau Boost 18S Model aircraft brushless motor kV (RPM per volt): 3000

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Model aircraft brushless motor

kV (RPM per volt)

3000

Type

Boost 18S

Operating voltage

7,2 - 12 V/DC

No. of LiPo cells

2 - 3

No. of NiCd/NiMH batteries

6 - 10

Dim

(Ø x L) 28 mm x 35 mm

Recommended propeller

4 -5

Max. current

25 A

Shaft Ø

3.175 mm

Length

35 mm

(Ø)

28 mm

Weight

76 g

Manufacturer part #

C2721

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1534657 Pichler Modellbau Boost 18S Model aircraft brushless motor kV (RPM per volt): 3000

Description

Brushless Motor (external rotor) for flight models. The accompanying accessories allows many mounting options.

This text is machine translated.

Features

  • Perfect ventilation system
  • Better cooling
  • More power
  • Larger ball bearing
  • 4-way secure motor shaft.

Scope of delivery

  • Motor
  • Fasteners
  • User manual.

More interesting products

(*All information is plus legal VAT)