• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau Lite plywood (L x W x H) 900 x 300 x 6.0 mm 2 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m2 = € 59.24)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Lite plywood

Content

2 pc(s)

Dim

(L x W x H) 900 x 300 x 6.0 mm

Width

300 mm

Height

6.0 mm

Length

900 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1612053 Pichler Modellbau Lite plywood (L x W x H) 900 x 300 x 6.0 mm 2 pc(s)

What kind of Wood Pieces & Bars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)