• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau Pinewood bar (L x W x H) 1000 x 3.0 x 1.5 mm 10 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.65)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pinewood bar

Content

10 pc(s)

Dim

(L x W x H) 1000 x 3.0 x 1.5 mm

Width

3.0 mm

Height

1.5 mm

Length

1000 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1612061 Pichler Modellbau Pinewood bar (L x W x H) 1000 x 3.0 x 1.5 mm 10 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.97*

What kind of Wood Pieces & Bars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)