User & Safety Instructions 1435745 Pichler Modellbau PSM1 Sound effect Model aircraft 5 - 26 V
Description
The new sound system PSM 1 for flight models. Now comes the really good engine sound in your flight models!
The system consists of a compact control unit and two high-quality speakers are simply attached to the inside of the fuselage (the fuselage is used as a resonance body). Equip your flight models with deceptively real motor sounds, it is so easy and you will no longer want to miss! The volume and tone are pleasant kernig and the volume can be set according to your taste.
With the accessories linked broadband loudspeaker (Order No. No.: 303625) can be a significantly better sound result can be achieved.
* Easy Installation * Two motor sounds directly by pressing a button can be selected (Star Motor or in-line engine) * AUX channel, for example, machine gun fire at the remote control transmitter on/off * Future Software and sound updates for download (in preparation) * Very good sound, volume adjustable via + and - button
The new sound system PSM 1 for flight models. Now comes the really good engine sound in your flight models!
The system consists of a compact control unit and two high-quality speakers are simply attached to the inside of the fuselage (the fuselage is used as a resonance body). Equip your flight models with deceptively real motor sounds, it is so easy and you will no longer want to miss! The volume and tone are pleasant kernig and the volume can be set according to your taste.
With the accessories linked broadband loudspeaker (Order No. No.: 303625) can be a significantly better sound result can be achieved.
* Easy Installation * Two motor sounds directly by pressing a button can be selected (Star Motor or in-line engine) * AUX channel, for example, machine gun fire at the remote control transmitter on/off * Future Software and sound updates for download (in preparation) * Very good sound, volume adjustable via + and - button
This text is machine translated.
Scope of delivery
Control unit
2x vibration speaker
Connection cable
USB adapter / stick
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.