• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau PULSAR A-20 Model aircraft brushless motor controller Load (Amp max.): 30 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Model aircraft brushless motor controller

Min. operating voltage

6 V

Permanent current

20 A

Max. operating voltage

12 V

Dim

(L x W x H) 25 x 50 x 8 mm

Load (max.)

30 A

Weight

25 g

Operating voltage

6 - 12 V

BEC data

5 V / 2 A

No. of LiPo cells

2 - 3

No. of NiCd/NiMH batteries

5 - 10

Width

50 mm

Height

8 mm

Length

25 mm

Description

PULSAR brushless controller-economical and reliable. The controller has the following options:
* Brake (on/off)
* Battery type (LiPo/NiMh)
* Low-voltage protection
* Resetting to factory settings
* Timing
* Soft-start
* Helicopter Mode
* Rotation Direction
* Switching Frequency
* Cutoff behavior in the event of a voltage drop

This text is machine translated.

Scope of delivery

  • Controllers
  • User manual.