• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau Schnurzz Model aircraft brushless motor controller Load (Amp max.): 16 A

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

444 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Model aircraft brushless controller Schnurzz 12A

  • Best quality and selected components
  • Very sensitive response
  • Fully programmable:

Technical specifications

Product type

Model aircraft brushless motor controller

Min. operating voltage

7.4 V

Permanent current

12 A

Max. operating voltage

11.1 V

Dim

(L x W x H) 25 x 20 x 5 mm

Load (max.)

16 A

Weight

8 g

Operating voltage

7.4 - 11.1 V

BEC data

5 V / 1.5 A

No. of LiPo cells

2 - 3

Width

20 mm

Height

5 mm

Length

25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1556169 Pichler Modellbau Schnurzz Model aircraft brushless motor controller Load (Amp max.): 16 A

Description

Schnurzz Brushless-controller is the ideal supplement for your Schnurzz Motor. Operation with other brushless motors is also possible.

This text is machine translated.

Features

  • Non-critical in the partial load range
  • Schnurzz factory ready for motors can be set (Plug and Play)

Scope of delivery

  • Controllers
  • User manual.