• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbywing Skywalker V2 20A Model aircraft brushless motor controller Load (Amp max.): 40 A

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Input voltage 2-3S
Product type

Model aircraft brushless motor controller

Permanent current

20 A

Dim

(L x W x H) 45 x 23 x 8 mm

Load (max.)

40 A

Weight

19 g

BEC data

3A / 5V (linear mode)

Width

23 mm

Height

8 mm

Length

45 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400174 Hobbywing Skywalker V2 20A Model aircraft brushless motor controller Load (Amp max.): 40 A

Description

The Skywalker series is back and in the version 2 now still more powerful and still just as cheap as the predecessor. Mainly the Skywalker regulators are developed especially for RC-aircrafts and offer with their properties everything, WAS the heart desires. It includes the built-in 32-bit microprocessor with a running frequency of up to 96 MHz and programming options that are second to the predecessor in no time. These include braking type, braking strength, shutdown voltage, setting of the LiPo cells, start-up and search mode, as well as timing and active freewheeling.

Naturally these controllers are also subject to strict quality assurance by Hobbywing to ensure maximum safety and fun. The Skywalker regulators are especially suitable for RtF models and beginners, who build their first model.

This text is machine translated.

Features

  • Compatible with different brushless motors
  • Integrated 32-bit microprocessor
  • Fitted with the DEO (Driving Efficiency Optimization)-technology for improving the gas acceptance and reduction of the regulator temperature
  • Reduce effectively the landing distance of the airman with the programmable brake modes
  • Various protection mechanisms such as low voltage cut-off, overheating protection and gas signal loss protection
  • Easy to program with the LED programming box (HW30501003) or the transmitter

More interesting products

(*All information is plus legal VAT)