• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbywing Hobbywing Skywalker V2 Mini 20A Model aircraft brushless motor controller Load (Amp max.): 40 A

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Model aircraft brushless motor controller

Type

Brushless-regulator (AC) for aircrafts

Permanent current

20 A

Dim

(L x W x H) 44 x 15 x 10 mm

Load (max.)

40 A

Model

Hobbywing Skywalker V2 mini brushless ESC 20A 2-4s

Width

15 mm

Height

10 mm

Length

44 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742892 Hobbywing Hobbywing Skywalker V2 Mini 20A Model aircraft brushless motor controller Load (Amp max.): 40 A

Description

The addition to the Skywalker V2 Mini series: The new Skywalker V2 Mini 20A is the perfect choice for anyone looking for an ultra-compact controller for light to medium surface models. With a powerful 32-bit ARM-M0 processor and innovative DEO technology, you can enjoy precise throttle control with more efficient cooling and more flying time. Whether different brake modes (incl. reverse gear) or the practical Find-Mode – this regulator offers full equipment in the smallest of spaces. The configuration is thereby child's play via transmitter or LED program box.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)