• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbywing Skywalker V2 50A 6s Model aircraft brushless motor controller Load (Amp max.): 70 A

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Input voltage 3-6S LiPo
Product type

Model aircraft brushless motor controller

Permanent current

50 A

Dim

(L x W x H) 73 x 30 x 12 mm

Load (max.)

70 A

Weight

68 g

BEC data

6A/5V switch mode BEC

Width

30 mm

Height

12 mm

Length

73 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400179 Hobbywing Skywalker V2 50A 6s Model aircraft brushless motor controller Load (Amp max.): 70 A

Description

The Skywalker series is back and in version 2 and in this case even in a special "6S" version. It is still more powerful and still offers the same value for money as its predecessor. Mainly the Skywalker regulators are developed especially for RC-aircrafts and offer with their properties everything, WAS the heart desires. It includes the built-in 32-bit microprocessor with a running frequency of up to 96 MHz and programming options that are second to the predecessor in no time. These include braking type, braking strength, shutdown voltage, setting of the LiPo cells, start-up and search mode, as well as timing and active freewheeling.

Naturally these controllers are also subject to strict quality assurance by Hobbywing to ensure maximum safety and fun. The Skywalker regulators are especially suitable for RtF models and beginners, who build their first model.

This text is machine translated.

Features

  • Compatible with 3-6S LiPo, instead of 3-4S, as compared to the normal 50A V2 controller
  • With three 100mm 14AWG output cables instead of 75mm 16AWG cables
  • Compatible with different brushless motors
  • Integrated 32-bit microprocessor
  • Fitted with the DEO (Driving Efficiency Optimization)-technology for improving the gas acceptance and reduction of the regulator temperature
  • Reduce effectively the landing distance of the airman with the programmable brake modes
  • Various protection mechanisms such as low voltage cut-off, overheating protection and gas signal loss protection
  • Easy to program with the LED programming box (HW30501003) or the transmitter