• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbywing Skywalker V2 Mini 30A Model aircraft brushless motor controller Load (Amp max.): 50 A

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Skywalker V2 mini controller 30A 2-4s 3A BEC

  • Reverse-Brake and Linear Reverse-Brake Modes (Reverse Brake)
  • Options for normal brake and brake-off
  • Find mode for a simple recovery of the model
  • Extensive protective mechanisms

Technical specifications

Product type

Model aircraft brushless motor controller

Type

Brushless-regulator (AC) for aircrafts

Permanent current

30 A

Dim

(L x W x H) 44 x 18 x 10 mm

Load (max.)

50 A

Weight

23 g

Model

Skywalker 30A 4S V2 mini

Width

18 mm

Height

10 mm

Length

44 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742891 Hobbywing Skywalker V2 Mini 30A Model aircraft brushless motor controller Load (Amp max.): 50 A

Description

We present the Hobbywing Skywalker V2 mini brushless ESC 30A – a compact and efficient electronic drive controller, which was developed especially for light to medium-sized RC flight models. This advanced controller features a powerful 32-bit ARM M0 microcontroller that operates at up to 96 MHz. This ensures a precise throttle acceptance and cooler operating temperatures thanks to the DEO-technology (Driving Efficiency Optimization) as well as Active Freewheeling (active free wheel). Experience longer flying times and increased performance with this state-of-the-art ESC.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)