• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbywing Eagle 30A Model aircraft brushed motor controller Load (Amp max.): 40 A

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Model aircraft brushed motor controller

Permanent current

30 A

Dim

(L x W x H) 45 x 21 x 8 mm

Load (max.)

40 A

Weight

21 g

BEC data

5 V / 1 A

No. of LiPo cells

2-3

No. of NiCd/NiMH batteries

4-10

Width

21 mm

Height

8 mm

Length

45 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2108319 Hobbywing Eagle 30A Model aircraft brushed motor controller Load (Amp max.): 40 A

Description

Small, compact controller for brush motors. You can use jumpers to select between LiPo or NiMH rechargeable batteries and whether the brake is activated or not.

This text is machine translated.

Features

  • LiPo or NiMH can be set via jumper
  • Undervoltage and overheating protection
  • Soft and precise response
  • Brake setting can be selected via jumper

Scope of delivery

  • Controllers
  • User manual.

More interesting products

(*All information is plus legal VAT)