• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbywing Hobbywing Skywalker V2 160A HV Model aircraft brushless motor controller

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Model aircraft brushless motor controller

Permanent current

160 A

Dim

(L x W x H) 104 x 48 x 29 mm

Weight

262.8 g

Width

48 mm

Height

29 mm

Length

104 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742887 Hobbywing Hobbywing Skywalker V2 160A HV Model aircraft brushless motor controller

Description


Hobbywing Skywalker V2 160A HV 6-14s OPTO

The Skywalker V2 series is getting an increase: The Skywalker 160A HV OPTO combines the proven price performance of the series with true high-voltage Power. Developed for RC flight models, the controller with its 32-bit ARM M4 microprocessor (up to 120 MHz) delivers a sensitive gas acceptance, high efficiency and reliable protective functions - Ideal for large 3D-artificial flight models and powerful gliders. Thanks to DEO-technology (Driving Efficiency Optimization) / Active Freewheeling the controller temperatures remain lower, the flight times longer and the response behavior noticeably more direct. Also on board: Reverse brake and linear reverse brake mode, in order to shorten the landing distance realistically, a search mode (find-mode) as well as extensive protective mechanisms. Easy to program via the LED programming box or transmitter.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)