• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau Servo Plug cord [1x - 2x ]

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length = 600 mm + 150 mm
Product type

Servo Plug cord

Connector system

Uni (Graupner / JR / Futaba)

Cable use

Servo

Version

Plug cord

No. of A connectors

1 x

No. of B connections

2 x

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339820 Pichler Modellbau Servo Plug cord [1x - 2x ]

Description

Ready-made cable set for servo plug connectors e.g. for fuselage, plane transition, etc. The plugs used are Micro Plug 4B and Servo Plug Uni.

This text is machine translated.

Hints

In the present context, the terms "socket" and "plug" refer to contacts, not connector types.

More interesting products

(*All information is plus legal VAT)