• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau Servo Plug cord [1x MPX plug - 2x MPX plug]

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length = 600 mm + 150 mm
Product type

Servo Plug cord

Connector system

MPX plug

Cable use

Servo

Version

Plug cord

Cores

6

Type A

MPX plug

No. of A connectors

1 x

Type B

MPX plug

No. of B connections

2 x

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339818 Pichler Modellbau Servo Plug cord [1x MPX plug - 2x MPX plug]

Description

Ready-made cable set for servo plug connectors e.g. for fuselage, plane transition, etc. The connectors used are MPX 6-pin and Servo plug Uni.

This text is machine translated.

Hints

In the present context, the terms "socket" and "plug" refer to contacts, not connector types.

More interesting products

(*All information is plus legal VAT)