• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau Servo Plug cord 0.3 m 0.34 mm²

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

151 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable cross-section = AWG22 (approx. 0.34mm²)
Product type

Servo Plug cord

Cable use

Servo

Version

Plug cord

Cross section per core

0.34 mm²

Cross section

0.34 mm²

Cable length

0.3 m

Type A

BEC

Type B

JST socket

Factory colour

Black

Red

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385506 Pichler Modellbau Servo Plug cord 0.3 m 0.34 mm²

Description

BEC connector with highly flexible, flexible silicone cable

This text is machine translated.

Hints

In the present context, the terms "socket" and "plug" refer to contacts, not connector types.

More interesting products

(*All information is plus legal VAT)