• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau Wood Mechanical pigeon Assemblity kit

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Construction time = about 5h
Product type

Assemblity kit

No. of parts

257

Type

Mechanical pigeon

Recommended minimum age

14 years

Material

Wood

Width

1000 mm

Height

115 mm

Length

429 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3204122 Pichler Modellbau Wood Mechanical pigeon Assemblity kit

Description

Welcome to the wonderful world of mechanical 3D puzzle & wooden construction kits!
The models consist of precise, laser-cut plywood parts and can be easily assembled. It's so easy and quick. Ideal for all age groups.
Our 3D wooden construction kits are easy to build, educational and fun to make - Ideal also a present!

This text is machine translated.

Scope of delivery

  • Mechanical pigeon
  • Installing Instructions.

Hints

Please order 2 AA batteries separately.