• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piher PT10LH01-104A2020-PM-S PT10LH01-104A2020-PM-S Trimmer Miniature linear 0.15 W 100 kΩ 220 ° 240 ° 1 pc(s)

1/2
Image similar
Product type
Trimmer
Resistance
100 kΩ
Resistance characteristic
linear
Power rating
0.15 W
Mechanical angle
240 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3010 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.37 / piece)
€ 3.70
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Piher PT10LH01-104A2020-PM-S PT10LH01-104A2020-PM-S Trimmer Miniature linear 0.15 W 100 kΩ 220 ° 240 ° 1 pc(s)

Our service for you

Technical specifications

  • Rotation angle 240° +- 10%
Product type

Trimmer

Potentiometer features

Miniature

Resistance

100 kΩ

Resistance characteristic

linear

Power rating

0.15 W

Cut-off voltage

230 V

Electrical angle

220°

Mechanical angle

240°

Connection

Print

Operation type

side

Min. temperature

-25 °C

Max. temperature

+70 °C

Tolerance ±

20 %

CS

2.5 mm

5 mm

Content

1 pc(s)

Type

PT10LH01-104A2020-PM-S

RoHS-compliant

Yes

Outside Ø

10.3 mm

Temperature range

-25 to +70 °C

Documents & Downloads

Datasheet

Datasheet 430765 Piher PT10LH01-104A2020-PM-S PT10LH01-104A2020-PM-S Trimmer Miniature linear 0.15 W 100 kΩ 220 ° 240 ° 1 pc(s)

Description

For hole diameter 1.3 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.69*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)