
Number
Minimum order quantity: 10
Total (€ 0.37 / piece)
€ 3.70
incl. VAT
14-day return policy included
Highlights & Details
Piher PT10LV10-503A2020-PM-S Miniature Trimming Potentiometer, Horizontal 50 kΩ N/A
Our service for you
Technical specifications
- For hole dia.: 1.3 mm
- Angle of rotation: 240° ±10%
- Product type
Trimmer
- Resistance
50 kΩ
- Resistance characteristic
linear
- Power rating
0.15 W
- Cut-off voltage
230 V
- Electrical angle
220°
- Mechanical angle
240°
- Connection
Print
- Operation type
top
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Tolerance ±
20 %
- CS
5 mm
10 mm
- Content
1 pc(s)
- Type
PT10LV10-503A2020-PM-S
- RoHS-compliant
Yes
- Outside Ø
10.3 mm
- Temperature range
-25 - +70 °C
Documents & Downloads
Datasheet
Datasheet 430889 Piher PT10LV10-503A2020-PM-S Miniature Trimming Potentiometer, Horizontal 50 kΩ N/A
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 15.69*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























