• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 50667 H0 Steam locomotive BR 93 of DRG

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Steam locomotive BR 93 of DRG

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • 'HO' in white letters on a black background.
  • Play and pause symbol on a black background.
  • A circular emblem with the inscription 'Deutsche Reichsbahn' depicts a stylised eagle.

Technical specifications

Manufacturer part #

50667

Type

Steam locomotive

Size

H0

Power supply system

Analog DC interface

LoB/LoC

159 mm

Age category

15 years and over

Train company

DRG

Era

II

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797325 Piko H0 50667 H0 Steam locomotive BR 93 of DRG

Description

In 2023, PIKO presents the shapely BR 93.0 also in the design of the German State Railway company in epoch II. During the implementation of the model, the specific particularities of the prototype were especially important. In addition to the bar buffers, the replicas of the gas lamps are especially eye-catching. The handles on the front and cab are, just like the many cables, installed freestanding and make the BR 93.0 of the DRG a real gem. Thanks to the modern PluX22 interface the retrofitting of a digital decoder is possible in a matter of minutes. In addition, the locomotive is prepared for retrofitting with sound as well as for installing a steam generator.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.