• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 50664 H0 Steam locomotive BR 93 of German Railways

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Steam locomotive BR 93 of German Railways

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Logo of the Deutsche Reichsbahn with the letters 'DR' in the centre, surrounded by a circular text border reading 'DEUTSCHE REICHSBAHN'.

Technical specifications

Manufacturer part #

50664

Type

Steam locomotive

Size

H0

Power supply system

Analog DC interface

LoB/LoC

159 mm

Age category

15 years and over

Train company

DR-Ost

Era

III

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797323 Piko H0 50664 H0 Steam locomotive BR 93 of German Railways

Description

In 2023, PIKO presents the shapely BR 93.0 also in the design of the German Railways. During the implementation of the model, the specific particularities of the prototype were especially important. In addition to the two-domain boiler, the water box, which is typical of DR, is located on the right-hand side. The vehicle has a rain drain on the cab. The handles on the front and cab are, just like the many cables, installed freestanding and make the BR 93.0 of the DR a real gem. Thanks to the modern PluX22 interface the retrofitting of a digital decoder is possible in a matter of minutes. In addition, the locomotive is prepared for retrofitting with sound as well as for installing a steam generator.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)