• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 50691 H0 Steam locomotive BR 03 DB

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 519.00 / piece)
€ 519.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Steam locomotive BR 03 DB

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

50691

Type

Steam locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

275 mm

Age category

15 years and over

Train company

DB

Era

III

Connector

NEM pocket

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191692 Piko H0 50691 H0 Steam locomotive BR 03 DB

Description

The steam locomotive of the BR 03 appears as an authentic model in the design of the DB Epoch III. As with the prototype the model possesses four large front wheels, harmonious lamps as well as a matching frame and a true to original replica of the scissor brakes. The external impression is rounded off by the sharp contours and the short locomotive plate. The model has a matching PSD XP sound decoder as well as digitally switchable lighting in the chassis and the driver's cab from the factory. In addition, a red flickering LED can be switched digitally in the area of the fire box.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.