• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 50685 H0 Steam locomotive BR 03 DR

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 539.00 / piece)
€ 539.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Steam locomotive BR 03 DR

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Logo of the Deutsche Reichsbahn with the letters 'DR' in the centre, surrounded by a circular text border reading 'DEUTSCHE REICHSBAHN'.

Technical specifications

Manufacturer part #

50685

Type

Steam locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

275 mm

Age category

15 years and over

Train company

DR-Ost

Era

III

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797330 Piko H0 50685 H0 Steam locomotive BR 03 DR

Description

For use on routes with a maximum wheel set load of 18 t a total of 298 unit express train locomotives of series 03 were built for the Deutsche Reichsbahn between 1930 and 1938. The last of the 86 machines stationed at the DR and partly reconstructed were in use until 1979.Arthur Honegger once devoted a musical composition to the elegant Pacific steam locomotives. With the 03, such a machine rolls into the PIKO range. The slim, high-lying boiler and the airy barrier frame with a clear view also characterize the silhouette of the machine in the model. The filigree gear appears particularly graceful with fine spokes and very plastic balance weights. The new construction has suitable attachment parts such as bells, pumps and lamps. Many boiler lines complete the outside impression. The engine and flywheel mass placed in the tender provide ideal driving properties. The ex-factory digital variants of the model have switchable lighting in the engine and on the driver's cab, as well as a red flickering fire box. These functions as well as varied sounds can be controlled with the factory integrated PIKO sound decoder. The sound variant also has an integrated steam generator ex-factory.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)