• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 53191 H0 Doppelstock Büffetwagen der DR

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 82.49 / piece)
€ 82.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Doppelstock Büffetwagen der DR

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white square with a diagonal line dividing it into two triangles. The triangle in the bottom right is black, while the triangle in the top left is white.
  • 'HO' in white letters on a black background.
  • The image shows a blue rectangle with the white, centrally aligned word 'CLASSIC'.

Technical specifications

Manufacturer part #

53191

Type

Double-decker carriage

Size

H0

Power supply system

DC

LoB/LoC

240 mm

Age category

15 years and over

Design type

Personenwagen

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 404328 Piko H0 53191 H0 Doppelstock Büffetwagen der DR

Description

Fein detailliertes und maßstäbliches Modell. Mit Inneneinrichtung · Vorbereitet für Innenbeleuchtung · Teilweise angesetzte Griffstangen · NEM-Kupplungsschacht · Kurzkupplungskinematik.