• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 53241 H0 modernization wagon 1./2. Class AB4ge with apron DR Epoch III

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 50.99 / piece)
€ 50.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 modernization wagon 1./2. Class AB4ge with apron DR Epoch III

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

53241

Type

Carriage

Size

H0

Power supply system

DC

LoB/LoC

244 mm

Age category

15 years and over

Design type

Passenger wagon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 498575 Piko H0 53241 H0 modernization wagon 1./2. Class AB4ge with apron DR Epoch III

Description

With NEM coupling shaft · Close coupling kinematics · Interior fitting.

This text is machine translated.