• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 57719 Tank wagons DC "Aral" of DB

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

H0 2 axis Tank wagon "Aral/

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

57719

Type

Tank wagons

Size

H0

Power supply system

DC

LoB/LoC

103 mm

Age category

15 years and over

Type

"Aral" of DB

Train company

DB

Era

IV

Connector

NEM pocket with close coupling shifting link

Design type

Tank wagon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 243732 Piko H0 57719 Tank wagons DC "Aral" of DB

Description

NEM-shaft with bow coupling.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.78*