• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko TT 47610 TT Reko wagon 2nd class of DR 2nd class DR IV.

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 54.99
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TT Reko wagon 2nd class of DR

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Logo of the Deutsche Reichsbahn with the letters 'DR' in the centre, surrounded by a circular text border reading 'DEUTSCHE REICHSBAHN'.

Technical specifications

Manufacturer part #

47610

Type

Carriage

Size

TT

Power supply system

DC

LoB/LoC

156 mm

Type

2nd class DR IV.

Train company

DR-Ost

Era

IV

Interiors

Interior lighting prepped

Interiors built in

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2573282 Piko TT 47610 TT Reko wagon 2nd class of DR 2nd class DR IV.

Description

Print version of the 2. Class Rekowagen of the German State Railways in Epoch IV. In line with the models of the 118 and 119 series of the DR, PIKO supplies three recocar models with the typical bogies of the Görlitz V type, since all three cars differ in their structure, their interior fittings and the window layout, three complete developments were also required in the model. The wagons convince through the finest painting and printing, excellent roll characteristics and highly detailed bogies.

This text is machine translated.