• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko TT 47613 TT Reko wagon 2nd class of DB-AG 2ND CLASS DB AG V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TT Reko wagon 2nd class of DB-AG

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • 'Symbol of a white arrow next to the letter V on a black background.'
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.

Technical specifications

Manufacturer part #

47613

Type

Carriage

Size

TT

Power supply system

DC

LoB/LoC

156 mm

Type

2ND CLASS DB AG V

Train company

DB AG

Era

V

Interiors

Interior lighting prepped

Interiors built in

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2573285 Piko TT 47613 TT Reko wagon 2nd class of DB-AG 2ND CLASS DB AG V

Description

Print version of the 2. Class Reko wagon of DB AG in epoch V. suitable for the models of the series 118 and 119 of DR, PIKO supplies three recowagon types with the typical bogies of the model Görlitz V. since all three wagons differ by their structure, their interior fittings and the window division, Three complete developments were also required in the model. The wagons convince through the finest painting and printing, excellent roll characteristics and highly detailed bogies.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)