• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pilot Gel roller ball pen G-2 N/A Black 0.4 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

158 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Gel roller ball pen

Product type description

G2-7

Ink colour

Black

Line thickness

0.4 mm

Clip

Yes

indelible/no VOCs

Yes

Doesn't dry out when left uncapped

No

Replaceable cartridge

Yes

Visible against dark blackground

Yes

waterproof

No

Cartridge type

2606

Ink type

Geltinte

Content

1 pc(s)

Factory colour

Black

Barrel colour

Black

Transparent

Grip area type

Rubber-coated

Clip material

Plastic

Barrel material

Plastic

Tip material

Stainless steel

Feeding mechanism type

Click mechanism

Tip type

Round tip

Promotional item type

Geltintenroller G2-7

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 338228 Pilot Gel roller ball pen G-2 N/A Black 0.4 mm

Description

Gel pens with push-button mechanism and rubberised grip, performed by write-enabled, color black is document-quality, environmentally friendly through the use of interchangeable mine. Stroke width 0.4mm.

This text is machine translated.