• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pin contact for Photovoltaic connector WM 4 1530680000 SFKO WM4 C BT Weidmüller Content: 100 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.05 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Type

SFKO WM4 C BT

Product type

Photovoltaics connector

IP65

Connection

Crimp

Connector cross section

4–6 mm²

Connection method

Crimp

Rated voltage

1000 V DC

Test current

30 A

Manufacturer part #

1530680000

Content

100 pc(s)

Cable Ø (max.)

6 mm²

Cable Ø up to

4 mm²

Cable Ø range

4 - 6 mm²

RoHS-compliant

Yes

Connector type

Pin

Type

Pin contact

Temperature range

-40 - +85 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1514030 Pin contact for Photovoltaic connector WM 4 1530680000 SFKO WM4 C BT Weidmüller Content: 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1514030 Pin contact for Photovoltaic connector WM 4 1530680000 SFKO WM4 C BT Weidmüller Content: 100 pc(s)

Description

A crimp contact for 4 mm² and 6 mm² cables. Tüv certification in accordance with the latest standard DIN EN 50,521. Strains of a nominal current up to 30A is possible.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 106.78*

What kind of PV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)