• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pin insert 09212403001 HARTING Content: 1 pc(s) Pin inset

Product type
Pin inset
Number of pins
40
Type
09212403001
Manufacturer part #
09212403001
Factory colour
Pebble grey (RAL 7032)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 1 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 56 g
  • Size: 16 B
  • Rated current: 10 A
  • Number of contacts: 40
  • Rated voltage: 250 V
  • Wire cross-section: 0.14 mm² - 2.5 mm²
  • Gender: Pin
  • Rated surge voltage: 4 kV
  • Pollution degree: 3
Type

09212403001

Product type

Pin inset

Manufacturer part #

09212403001

Factory colour

Pebble grey (RAL 7032)

Number of pins

40

Connection

Crimp

Total no. of pins

40 + PE

Content

1 pc(s)

Material

Polycarbonate (PC)

Max. temperature

+125 °C

Leading contact (PE)

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1989483 Pin insert 09212403001 HARTING Content: 1 pc(s) Pin inset

User & Safety Instructions

User & Safety Instructions 1989483 Pin insert 09212403001 HARTING Content: 1 pc(s) Pin inset

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 102.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)